Parametric Equivalent

970120474 | |
|---|---|
cms-digikey-product-number | 732-12855-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 970120474 |
cms-description | HEX STANDOFF M4 BRASS 12MM |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | Hex Standoff Threaded M4 Brass 0.472" (12.00mm) Silver |
Datasheet | Datasheet |
cms-eda-cad-models | 970120474 Models |
cms-category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.00mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.472" (12.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V5635D | Assmann WSW Components | 0 | 123-V5635D-ND | RM1.28027 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 750 | RM1.88811 | RM1,416.08 |
| Unit Price without VAT: | RM1.88811 |
|---|---|
| Unit Price with VAT: | RM2.07692 |



