
970130155 | |
|---|---|
DigiKey Part Number | 732-13002-ND |
Manufacturer | |
Manufacturer Product Number | 970130155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.512" (13.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM3.61300 | RM36.13 |
| 50 | RM3.15840 | RM157.92 |
| 100 | RM2.77260 | RM277.26 |
| 250 | RM2.57960 | RM644.90 |
| 500 | RM2.45100 | RM1,225.50 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

