



970220151 | |
|---|---|
DigiKey Part Number | 732-10603-ND |
Manufacturer | |
Manufacturer Product Number | 970220151 |
Description | HEX STANDOFF M2.5X0.45 STL 22MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970220151 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.197" (5.00mm) Hex |
Packaging Bulk | Between Board Height 0.866" (22.00mm) |
Part Status Active | Length - Overall 0.866" (22.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 50 | RM2.16300 | RM108.15 |
| 100 | RM1.99760 | RM199.76 |
| 500 | RM1.83210 | RM916.05 |
| 1,000 | RM1.49720 | RM1,497.20 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |


