
970350365 | |
|---|---|
DigiKey Part Number | 732-13034-ND |
Manufacturer | |
Manufacturer Product Number | 970350365 |
Description | HEX STANDOFF M3 POLYAMIDE 35MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.378" (35.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.378" (35.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM5.07100 | RM50.71 |
| 50 | RM4.68620 | RM234.31 |
| 100 | RM4.19450 | RM419.45 |
| 250 | RM3.90344 | RM975.86 |
| 500 | RM3.71054 | RM1,855.27 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |


