
970500481 | |
|---|---|
DigiKey Part Number | 732-10663-ND |
Manufacturer | |
Manufacturer Product Number | 970500481 |
Description | HEX STANDOFF M4 STEEL 50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.49600 | RM44.96 |
| 50 | RM4.15280 | RM207.64 |
| 100 | RM3.80530 | RM380.53 |
| 250 | RM3.11292 | RM778.23 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

