



971270321 | |
|---|---|
DigiKey Part Number | 732-10459-ND |
Manufacturer | |
Manufacturer Product Number | 971270321 |
Description | HEX STANDOFF M3X0.5 STL 1 1/16" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.063" (27.00mm) 1 1/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.063" (27.00mm) 1 1/16" | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 50 | RM2.34120 | RM117.06 |
| 100 | RM2.14850 | RM214.85 |
| 500 | RM2.05006 | RM1,025.03 |
| 1,250 | RM1.85338 | RM2,316.72 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |







