
971600324 | |
|---|---|
DigiKey Part Number | 732-12980-ND |
Manufacturer | |
Manufacturer Product Number | 971600324 |
Description | HEX STANDOFF M3 BRASS 60MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 2.362" (60.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 2.362" (60.00mm) | |
Length - Overall | 2.598" (66.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.44000 | RM9.44 |
| 10 | RM8.96600 | RM89.66 |
| 25 | RM7.98200 | RM199.55 |
| 50 | RM7.00780 | RM350.39 |
| 100 | RM6.51490 | RM651.49 |
| 200 | RM6.19260 | RM1,238.52 |
| Unit Price without VAT: | RM9.44000 |
|---|---|
| Unit Price with VAT: | RM10.38400 |










