Round Standoff Threaded Steel 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97730606332R

DigiKey Part Number
732-13698-2-ND - Tape & Reel (TR)
732-13698-1-ND - Cut Tape (CT)
732-13698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
97730606332R
Description
ROUND STANDOFF STEEL 6MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Steel 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
97730606332R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Diameter - Inside
-
Diameter - Outside
0.130" (3.30mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.256" (6.50mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.47000RM3.47
10RM3.19100RM31.91
50RM2.84080RM142.04
100RM2.49010RM249.01
500RM2.31672RM1,158.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100RM2.05765RM2,263.42
Manufacturers Standard Package
Unit Price without VAT:RM3.47000
Unit Price with VAT:RM3.81700