Round Spacer Unthreaded Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.039" (1.00mm)
9775xxx60R_View2

9775076960R

DigiKey Part Number
732-9775076960RTR-ND - Tape & Reel (TR)
732-9775076960RCT-ND - Cut Tape (CT)
732-9775076960RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9775076960R
Description
ROUND SPACER STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9775076960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.039" (1.00mm)
Length - Overall
0.338" (8.59mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.04000RM5.04
10RM4.70400RM47.04
50RM4.36560RM218.28
100RM3.86510RM386.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350RM3.71057RM1,298.70
700RM3.22641RM2,258.49
Manufacturers Standard Package
Unit Price without VAT:RM5.04000
Unit Price with VAT:RM5.54400