New at DigiKey
36 Pin Screw Terminal, Power Tap M10 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K91061

DigiKey Part Number
2101-K91061-ND
Manufacturer
Manufacturer Product Number
K91061
Description
POWERELEMENT POWERONE BUSH VERTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Pin Screw Terminal, Power Tap M10 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M10
Termination
Solder
Current Rating (Amps)
360 A
Number of Pins
36
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM31.40000RM31.40
10RM28.02100RM280.21
Unit Price without VAT:RM31.40000
Unit Price with VAT:RM34.54000