New at DigiKey
9 Pin Screw Terminal, Power Tap M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K91093

DigiKey Part Number
2101-K91093-ND
Manufacturer
Manufacturer Product Number
K91093
Description
POWERELEMENT POWERONE BUSH VERTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Würth Elektronik
Current Rating (Amps)
90 A
Series
Number of Pins
9
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Contact Finish
Tin
Terminal Type
Screw Terminal, Power Tap
Contact Material
Copper Alloy
Screw Size
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.86000RM16.86
10RM15.07100RM150.71
Unit Price without VAT:RM16.86000
Unit Price with VAT:RM18.54600