25 Pin Screw Terminal, Power Tap M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Pin Screw Terminal, Power Tap M5 Through Hole
LF999157
LF999157

LF999157

DigiKey Part Number
2101-LF999157-ND
Manufacturer
Manufacturer Product Number
LF999157
Description
POWERELEMENT LF POWERRADLOK BOLT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Pin Screw Terminal, Power Tap M5 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LF999157 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M5
Termination
Press-Fit
Current Rating (Amps)
250 A
Number of Pins
25
Mounting Type
Through Hole
Features
-
Contact Finish
Nickel
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM40.70000RM40.70
10RM34.57700RM345.77
25RM32.41200RM810.30
50RM30.86360RM1,543.18
100RM29.39080RM2,939.08
250RM27.55164RM6,887.91
500RM26.23772RM13,118.86
1,000RM24.98693RM24,986.93
Unit Price without VAT:RM40.70000
Unit Price with VAT:RM44.77000