


SMAJ10A | |
|---|---|
DigiKey Part Number | 732-SMAJ10ATR-ND - Tape & Reel (TR) 732-SMAJ10ACT-ND - Cut Tape (CT) 732-SMAJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.06000 | RM10.60 |
| 100 | RM0.94950 | RM94.95 |
| 500 | RM0.82740 | RM413.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67705 | RM677.05 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |


