


SMAJ17A | |
|---|---|
DigiKey Part Number | 732-SMAJ17ATR-ND - Tape & Reel (TR) 732-SMAJ17ACT-ND - Cut Tape (CT) 732-SMAJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17A |
Description | TVS DIODE 14.5A 27.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 19.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.98100 | RM9.81 |
| 50 | RM0.85900 | RM42.95 |
| 100 | RM0.78010 | RM78.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.79809 | RM798.09 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

