
XL-DZ504SURD/1 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ504SURD/1-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ504SURD/1 |
Description | LED CBI 5MM RED 1 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 2V 20mA Round with Domed Top 2.40mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.73875 | RM738.75 |
| 2,000 | RM0.70183 | RM1,403.66 |
| 3,000 | RM0.66673 | RM2,000.19 |
| 4,000 | RM0.63340 | RM2,533.60 |
| 5,000 | RM0.60172 | RM3,008.60 |
| Unit Price without VAT: | RM0.73875 |
|---|---|
| Unit Price with VAT: | RM0.81263 |

