
XL-TD3216SYGC | |
|---|---|
DigiKey Part Number | 5962-XL-TD3216SYGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD3216SYGC |
Description | CHIP LED 1206 YELLOW GREEN SMD |
Customer Reference | |
Detailed Description | Yellow-Green 568nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.85mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.21mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22163 | RM443.26 |
| 4,000 | RM0.21055 | RM842.20 |
| 6,000 | RM0.20003 | RM1,200.18 |
| 8,000 | RM0.19003 | RM1,520.24 |
| 10,000 | RM0.18053 | RM1,805.30 |
| Unit Price without VAT: | RM0.22163 |
|---|---|
| Unit Price with VAT: | RM0.24379 |

