
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 1.40mm W | |
Height (Max) | 1.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44325 | RM1,329.75 |
| 6,000 | RM0.42111 | RM2,526.66 |
| 9,000 | RM0.40003 | RM3,600.27 |
| 12,000 | RM0.38001 | RM4,560.12 |
| 15,000 | RM0.36102 | RM5,415.30 |
| Unit Price without VAT: | RM0.44325 |
|---|---|
| Unit Price with VAT: | RM0.48758 |

