Red 630nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-257SURD-L

DigiKey Part Number
5962-XL-257SURD-L-ND
Manufacturer
Manufacturer Product Number
XL-257SURD-L
Description
DIP LED RED 5MM SQUARE T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm x 2.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Bag
Viewing Angle
35°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
628nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Size / Dimension
5.00mm L x 2.50mm W
Millicandela Rating
Height (Max)
7.10mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of RM591.00 or more for products shipped by XINGLIGHT
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM0.19700RM197.00
2,000RM0.18715RM374.30
3,000RM0.17781RM533.43
4,000RM0.16891RM675.64
5,000RM0.16048RM802.40
Unit Price without VAT:RM0.19700
Unit Price with VAT:RM0.21670