
XL-DA3361SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DA3361SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DA3361SRBC |
Description | DIP,22.5X14MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.3V 20mA 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) 12-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.551" H x 0.886" W x 0.283" D (14.00mm x 22.50mm x 7.20mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 12-DIP (0.400", 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | RM2.95500 | RM496.44 |
| 336 | RM2.80726 | RM943.24 |
| 504 | RM2.66692 | RM1,344.13 |
| 672 | RM2.53356 | RM1,702.55 |
| 840 | RM2.40687 | RM2,021.77 |
| Unit Price without VAT: | RM2.95500 |
|---|---|
| Unit Price with VAT: | RM3.25050 |

