
XL-DZ304SYGD/3 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ304SYGD/3-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ304SYGD/3 |
Description | LED CBI 3MM YLW-GRN 3 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green Diffused, Green 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 300mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Green | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.21625 | RM2,216.25 |
| 2,000 | RM2.10546 | RM4,210.92 |
| 3,000 | RM2.00018 | RM6,000.54 |
| 4,000 | RM1.90015 | RM7,600.60 |
| 5,000 | RM1.80515 | RM9,025.75 |
| Unit Price without VAT: | RM2.21625 |
|---|---|
| Unit Price with VAT: | RM2.43788 |

