
XEF232-1024-FB374-I40A | |
|---|---|
DigiKey Part Number | 880-XEF232-1024-FB374-I40A-ND |
Manufacturer | |
Manufacturer Product Number | XEF232-1024-FB374-I40A |
Description | IC MCU 32BIT 2MB FLASH 374FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XEF Microcontroller IC 32-Bit 32-Core 2000MIPs 2MB (2M x 8) FLASH 374-FBGA (18x18) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 32-Core | |
Speed | 2000MIPs | |
Connectivity | RGMII, USB | |
Peripherals | - | |
Number of I/O | 176 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 374-FBGA (18x18) | |
Package / Case | 374-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | RM144.54167 | RM12,141.50 |
| Unit Price without VAT: | RM144.54167 |
|---|---|
| Unit Price with VAT: | RM158.99584 |


