XLF210-512-TQ128-I20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


XMOS
In Stock: 0
Unit Price: RM63.76144
XCore XLF Microcontroller IC 32-Bit 10-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLF210-512-TQ128-I20

DigiKey Part Number
XLF210-512-TQ128-I20-ND
Manufacturer
Manufacturer Product Number
XLF210-512-TQ128-I20
Description
IC MCU 32BIT 2MB FLASH 128TQFP
Customer Reference
Detailed Description
XCore XLF Microcontroller IC 32-Bit 10-Core 2000MIPS 2MB (2M x 8) FLASH 128-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XCore
Core Size
32-Bit 10-Core
Speed
2000MIPS
Connectivity
-
Peripherals
-
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-TQFP (14x14)
Package / Case
128-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes