Direct
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MCR01MZPF2401 | |
|---|---|
DigiKey Part Number | RHM2.40KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF2401 |
Description | RES SMD 2.4K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF2401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01589 | RM158.90 |
| Unit Price without VAT: | RM0.01589 |
|---|---|
| Unit Price with VAT: | RM0.01748 |










