High Voltage - Isolated Module DC DC Converter 1 Output -2000V 500µA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG20N-5

DigiKey Part Number
1470-3210-ND
Manufacturer
Manufacturer Product Number
AG20N-5
Description
DC DC CONVERTER -2000V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output -2000V 500µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
AG20N-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM883.51000RM883.51
5RM870.26800RM4,351.34
10RM856.98900RM8,569.89
25RM722.16560RM18,054.14
100RM699.11600RM69,911.60
Manufacturers Standard Package
Unit Price without VAT:RM883.51000
Unit Price with VAT:RM971.86100

Other Suppliers on DigiKey

8In Stock
Ships from WEC