AHE220PS19 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 13
Unit Price: RM704.16000
Datasheet
AHE220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHE220PS19

DigiKey Part Number
1470-3053-ND
Manufacturer
Manufacturer Product Number
AHE220PS19
Description
AC/DC DESKTOP ADAPTER 19V 220W
Customer Reference
Detailed Description
19V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
11.57A
Power (Watts)
220 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Rectangular, 6 Position
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
7.76" L x 3.46" W x 1.73" H (197.0mm x 88.0mm x 44.0mm)
Approval Agency
CB
Standard Number
62368-1
Weight
2.4 lbs (1.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes