Enclosed AC DC Converters 1 Output 100V 180 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPT5K0TS100-L

DigiKey Part Number
1470-HPT5K0TS100-L-ND
Manufacturer
Manufacturer Product Number
HPT5K0TS100-L
Description
AC/DC CONVERTER 100V 5000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 100V 180 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
HPT5K0TS100-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 528 VAC (3 Phase)
Voltage - Output 1
100V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
13.25" L x 10.00" W x 2.50" H (336.6mm x 254.0mm x 63.5mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM10,500.14000RM10,500.14
5RM10,185.14400RM50,925.72
10RM9,870.13700RM98,701.37
25RM9,450.14680RM236,253.67
100RM8,820.12810RM882,012.81
Manufacturers Standard Package
Unit Price without VAT:RM10,500.14000
Unit Price with VAT:RM11,550.15400