New at DigiKey
12V 84 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUM90PS12C2-8

DigiKey Part Number
1470-AUM90PS12C2-8-ND
Manufacturer
Manufacturer Product Number
AUM90PS12C2-8
Description
AC-DC DESKTOP ADAPTER 12VDC 90W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 84 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
39" (1.00m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
5.66" L x 2.44" W x 1.25" H (143.8mm x 62.0mm x 31.8mm)
Voltage - Output
12V
Approval Agency
AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL
Current - Output (Max)
7A
Standard Number
60601-1; 62368-1
Power (Watts)
84 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM173.87000RM173.87
10RM152.82100RM1,528.21
25RM145.17000RM3,629.25
50RM139.63760RM6,981.88
100RM134.31580RM13,431.58
250RM127.59216RM31,898.04
500RM122.73044RM61,365.22
1,000RM118.05383RM118,053.83
5,000RM115.68825RM578,441.25
Unit Price without VAT:RM173.87000
Unit Price with VAT:RM191.25700