


CA12P-5 | |
|---|---|
DigiKey Part Number | 1470-3274-ND |
Manufacturer | |
Manufacturer Product Number | CA12P-5 |
Description | DC DC CONVERTER 1250V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1250V 800µA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | CA12P-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,352.72000 | RM1,352.72 |
| 5 | RM1,332.43000 | RM6,662.15 |
| 10 | RM1,312.14600 | RM13,121.46 |
| 25 | RM1,105.72960 | RM27,643.24 |
| 100 | RM1,070.42630 | RM107,042.63 |
| Unit Price without VAT: | RM1,352.72000 |
|---|---|
| Unit Price with VAT: | RM1,487.99200 |




