
DNR240PS24-I | |
|---|---|
DigiKey Part Number | 1470-1095-ND |
Manufacturer | |
Manufacturer Product Number | DNR240PS24-I |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DNR240PS24-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.38" L x 3.27" W x 4.92" H (111.3mm x 83.0mm x 125.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM567.12000 | RM567.12 |
| 5 | RM550.10200 | RM2,750.51 |
| 10 | RM533.08200 | RM5,330.82 |
| 25 | RM510.42840 | RM12,760.71 |
| 100 | RM476.38620 | RM47,638.62 |
| Unit Price without VAT: | RM567.12000 |
|---|---|
| Unit Price with VAT: | RM623.83200 |












