
DNR30US05-S | |
|---|---|
DigiKey Part Number | DNR30US05-S-ND |
Manufacturer | |
Manufacturer Product Number | DNR30US05-S |
Description | AC/DC DIN RAIL SUPPLY 5V 30W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 6A |
Datasheet | Datasheet |
EDA/CAD Models | DNR30US05-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |









