Isolated Module DC DC Converter 1 Output 28V 10.7A 180V - 425V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QHL300300S28

DigiKey Part Number
1470-QHL300300S28-ND
Manufacturer
Manufacturer Product Number
QHL300300S28
Description
DC DC CONVERTER 28V 300W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 10.7A 180V - 425V Input
Datasheet
 Datasheet
EDA/CAD Models
QHL300300S28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
425V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.7A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM848.36000RM848.36
5RM822.90800RM4,114.54
10RM797.46000RM7,974.60
25RM763.53400RM19,088.35
100RM712.62820RM71,262.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM848.36000
Unit Price with VAT:RM933.19600