
ECL10US24-E | |
|---|---|
DigiKey Part Number | ECL10US24-E-ND |
Manufacturer | |
Manufacturer Product Number | ECL10US24-E |
Description | AC/DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL10US24-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.132 lb (59.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM140.70000 | RM140.70 |
| 5 | RM136.48200 | RM682.41 |
| 10 | RM132.26600 | RM1,322.66 |
| 25 | RM126.63160 | RM3,165.79 |
| 100 | RM118.20000 | RM11,820.00 |
| Unit Price without VAT: | RM140.70000 |
|---|---|
| Unit Price with VAT: | RM154.77000 |

