
ECP40UT03 | |
|---|---|
DigiKey Part Number | ECP40UT03-ND |
Manufacturer | |
Manufacturer Product Number | ECP40UT03 |
Description | AC/DC CONVERTER 5V 24V -12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECP40UT03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.8 A | |
Current - Output 2 | 1.3 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm) | |
Approval Agency | CB, CE, TUV, UL | |
Minimum Load Required | Yes |

