Open Frame AC DC Converters 1 Output 18V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH250PS18

DigiKey Part Number
1470-1304-ND
Manufacturer
Manufacturer Product Number
EMH250PS18
Description
AC/DC CONVERTER 18V 250W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 275 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM755.85000RM755.85
5RM733.15600RM3,665.78
10RM710.50000RM7,105.00
25RM680.28360RM17,007.09
100RM634.93380RM63,493.38
Manufacturers Standard Package
Unit Price without VAT:RM755.85000
Unit Price with VAT:RM831.43500