


ICZ0912D05 | |
|---|---|
DigiKey Part Number | 1470-4211-ND |
Manufacturer | |
Manufacturer Product Number | ICZ0912D05 |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICZ0912D05 Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 12-SIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Supplier Device Package 12-SIP |
Voltage - Output 2 -5V | Standard Number 62368-1 |
Current - Output (Max) 800mA, 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.93000 | RM114.93 |
| 5 | RM111.46200 | RM557.31 |
| 10 | RM108.03500 | RM1,080.35 |
| 25 | RM103.42520 | RM2,585.63 |
| 100 | RM96.53040 | RM9,653.04 |
| Unit Price without VAT: | RM114.93000 |
|---|---|
| Unit Price with VAT: | RM126.42300 |

