
IHA0112S15 | |
|---|---|
DigiKey Part Number | 1470-3799-ND |
Manufacturer | |
Manufacturer Product Number | IHA0112S15 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHA0112S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.49" W x 0.47" H (19.5mm x 12.5mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.14000 | RM30.14 |
| 5 | RM29.23400 | RM146.17 |
| 10 | RM28.32900 | RM283.29 |
| 25 | RM27.14680 | RM678.67 |
| 100 | RM25.33420 | RM2,533.42 |
| Unit Price without VAT: | RM30.14000 |
|---|---|
| Unit Price with VAT: | RM33.15400 |

