
IML0212S15 | |
|---|---|
DigiKey Part Number | 1470-3675-ND |
Manufacturer | |
Manufacturer Product Number | IML0212S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0212S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.54000 | RM32.54 |
| 5 | RM31.56000 | RM157.80 |
| 10 | RM30.57400 | RM305.74 |
| 25 | RM29.27440 | RM731.86 |
| 100 | RM27.34360 | RM2,734.36 |
| Unit Price without VAT: | RM32.54000 |
|---|---|
| Unit Price with VAT: | RM35.79400 |

