
IMM0105S05 | |
|---|---|
DigiKey Part Number | 1470-3568-ND |
Manufacturer | |
Manufacturer Product Number | IMM0105S05 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMM0105S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.36" W x 0.44" H (19.5mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.24000 | RM52.24 |
| 5 | RM50.66800 | RM253.34 |
| 10 | RM49.09200 | RM490.92 |
| 25 | RM47.00440 | RM1,175.11 |
| 100 | RM43.89160 | RM4,389.16 |
| Unit Price without VAT: | RM52.24000 |
|---|---|
| Unit Price with VAT: | RM57.46400 |

