
ISB0124D15 | |
|---|---|
DigiKey Part Number | 1470-3886-ND |
Manufacturer | |
Manufacturer Product Number | ISB0124D15 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISB0124D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.54" W x 0.33" H (18.9mm x 13.7mm x 8.5mm) | |
Control Features | Enable, Active Floating | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.77000 | RM59.77 |
| 5 | RM57.95800 | RM289.79 |
| 10 | RM56.18400 | RM561.84 |
| 25 | RM53.78120 | RM1,344.53 |
| 100 | RM50.19600 | RM5,019.60 |
| 500 | RM48.60976 | RM24,304.88 |
| Unit Price without VAT: | RM59.77000 |
|---|---|
| Unit Price with VAT: | RM65.74700 |

