
ISM0212S15 | |
|---|---|
DigiKey Part Number | 1470-3915-ND |
Manufacturer | |
Manufacturer Product Number | ISM0212S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISM0212S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -25°C ~ 105°C (With Derating) | |
Efficiency | 66% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.68000 | RM102.68 |
| 5 | RM99.60400 | RM498.02 |
| 10 | RM96.53000 | RM965.30 |
| 25 | RM92.39320 | RM2,309.83 |
| 100 | RM86.24700 | RM8,624.70 |
| 500 | RM76.97776 | RM38,488.88 |
| Unit Price without VAT: | RM102.68000 |
|---|---|
| Unit Price with VAT: | RM112.94800 |

