
ITW0512S | |
|---|---|
DigiKey Part Number | 1470-2638-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW0512S |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW0512S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM40.73950 | RM814.79 |
| Unit Price without VAT: | RM40.73950 |
|---|---|
| Unit Price with VAT: | RM44.81345 |

