
ITW4824SA | |
|---|---|
DigiKey Part Number | 1470-2660-5-ND |
Manufacturer | |
Manufacturer Product Number | ITW4824SA |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ITW4824SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.40000 | RM39.40 |
| 5 | RM38.21800 | RM191.09 |
| 10 | RM37.03600 | RM370.36 |
| 25 | RM35.46000 | RM886.50 |
| 100 | RM33.09600 | RM3,309.60 |
| Unit Price without VAT: | RM39.40000 |
|---|---|
| Unit Price with VAT: | RM43.34000 |

