
IU0515SA | |
|---|---|
DigiKey Part Number | 1470-1582-5-ND |
Manufacturer | |
Manufacturer Product Number | IU0515SA |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IU0515SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 5 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.35000 | RM45.35 |
| 5 | RM43.97000 | RM219.85 |
| 10 | RM42.63100 | RM426.31 |
| 25 | RM40.81840 | RM1,020.46 |
| 100 | RM38.10020 | RM3,810.02 |
| Unit Price without VAT: | RM45.35000 |
|---|---|
| Unit Price with VAT: | RM49.88500 |

