Isolated Module DC DC Converter 1 Output 3.3V 900mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCE0324S3V3

DigiKey Part Number
1470-2911-5-ND
Manufacturer
Manufacturer Product Number
JCE0324S3V3
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 900mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCE0324S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
900mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM59.22000RM59.22
5RM57.44600RM287.23
10RM55.67200RM556.72
25RM53.30840RM1,332.71
100RM49.76260RM4,976.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM59.22000
Unit Price with VAT:RM65.14200