
JTE0648S3V3 | |
|---|---|
DigiKey Part Number | 1470-2080-5-ND |
Manufacturer | |
Manufacturer Product Number | JTE0648S3V3 |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.4A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JTE0648S3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.39000 | RM79.39 |
| 5 | RM77.02800 | RM385.14 |
| 10 | RM74.62400 | RM746.24 |
| 25 | RM71.47160 | RM1,786.79 |
| 100 | RM66.70460 | RM6,670.46 |
| Unit Price without VAT: | RM79.39000 |
|---|---|
| Unit Price with VAT: | RM87.32900 |

