Isolated Module DC DC Converter 3 Output 5V 12V -12V 4A, 420mA, 420mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTL3048T0512

DigiKey Part Number
JTL3048T0512-ND
Manufacturer
Manufacturer Product Number
JTL3048T0512
Description
DC DC CONVERTER 5V +/-12V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 3 Output 5V 12V -12V 4A, 420mA, 420mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JTL3048T0512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
3
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
12V
Voltage - Output 3
-12V
Current - Output (Max)
4A, 420mA, 420mA
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
10RM311.65400RM3,116.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM311.65400
Unit Price with VAT:RM342.81940