Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWK1024D05

DigiKey Part Number
1470-3462-ND
Manufacturer
Manufacturer Product Number
JWK1024D05
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
10RM135.57500RM1,355.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM135.57500
Unit Price with VAT:RM149.13250