New at DigiKey
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBA35US24

DigiKey Part Number
1470-LBA35US24-ND
Manufacturer
Manufacturer Product Number
LBA35US24
Description
AC-DC CONVERTER 24VDC 35W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cURus, TUV, UKCA, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
1.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.09000RM37.09
5RM35.96800RM179.84
10RM34.85500RM348.55
25RM33.37120RM834.28
100RM32.68630RM3,268.63
Manufacturers Standard Package
Unit Price without VAT:RM37.09000
Unit Price with VAT:RM40.79900