
AD8338-EVALZ | |
|---|---|
DigiKey Part Number | 505-AD8338-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8338-EVALZ |
Description | EVAL BOARD FOR AD8338 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8338 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 18MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 5mA | |
Current - Supply (Main IC) | 6mA | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 5V | |
Utilized IC / Part | AD8338 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM545.57000 | RM545.57 |
| Unit Price without VAT: | RM545.57000 |
|---|---|
| Unit Price with VAT: | RM600.12700 |







