3.3V, 5V 27 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM50UD00

DigiKey Part Number
PCM50UD00-ND
Manufacturer
Manufacturer Product Number
PCM50UD00
Description
AC/DC DSKTP ADAPTER 3.3V/5V 27W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3V, 5V 27 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
3.3V, 5V
Current - Output (Max)
5A, 2A
Power (Watts)
27 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
75%
Operating Temperature
0°C ~ 70°C
Output Connector
DIN, 5 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Approval Agency
CCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM471.65900RM23,582.95
Manufacturers Standard Package
Unit Price without VAT:RM471.65900
Unit Price with VAT:RM518.82490